Reference Only
SWC4242KB120-100
Obsolete
Wireless Charging Coils WPC Receiver Coil 12.5u 100KHz
Datasheet
SWC4242KB120-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Wireless Charging Coils | |
| Series | SWC | |
| Inductance | 12.5 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 240 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 42 mm | |
| Width | 42 mm | |
| Height | 0.7 mm | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?