Reference Only

MM1400-300

EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Disk with adhesive.

Manufacturer:

Mfr Part:
MM1400-300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductDisks
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length35.56 mm
Width35.56 mm
Thickness2.54 mm
SeriesMM
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909690
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$450.00
Need more?