Reference Only

MGV12032R2M-10

Power Inductors - SMD 2.2uH +/-20%.

Manufacturer:

Mfr Part:
MGV12032R2M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case12.6 mm x 3.5 mm x 13.5 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance8 mOhms
Saturation Current29 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.5 mm
Width12.6 mm
Height3.5 mm
SeriesMGV
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$820.00
$0.79$1,580.00
$0.78$4,680.00
Need more?
Contact Us