Reference Only

MGV1004100M-10

Power Inductors - SMD 10uH 30mOhms 12A +/-20%.

Manufacturer:

Mfr Part:
MGV1004100M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case10 mm x 4 mm x 11 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current7.5 A
Maximum DC Resistance30 mOhms
Saturation Current12 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11 mm
Width10 mm
Height4 mm
SeriesMGV
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.656$1,312.00
$0.634$3,170.00
Need more?