Reference Only

MGV0602R10M-10

Power Inductors - SMD 0.1uH +/-20%.

Manufacturer:

Mfr Part:
MGV0602R10M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance3.5 mOhms
Saturation Current40 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width6.7 mm
Height2 mm
SeriesMGV
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 10,500)
Quantity Unit PriceExt. Price
$0.515$5,407.50
Need more?
Contact Us