Reference Only

MGV0512R22M-10

Power Inductors - SMD .

Manufacturer:

Mfr Part:
MGV0512R22M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case5.2 mm x 1 mm x 5.5 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current10.7 A
Maximum DC Resistance6.7 mOhms
Saturation Current14 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.5 mm
Width5.2 mm
Height1 mm
SeriesMGV
PackagingReel
ApplicationHigh Current
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.564$4,512.00
Need more?
Contact Us