Reference Only

MGAH10041R0M-10

Power Inductors - SMD 1uH 0.0033ohm 28A.

Manufacturer:

Mfr Part:
MGAH10041R0M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance3.3 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length11 mm
Width10 mm
Height3.8 mm
Core MaterialMetal Composite
SeriesMGAH1004
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.521$4,168.00
Need more?