Reference Only

MGAH06034R7M-10

Power Inductors - SMD 4.7uH 0.038ohm 6.5A.

Manufacturer:

Mfr Part:
MGAH06034R7M-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance38 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length7 mm
Width6.6 mm
Height2.8 mm
Core MaterialMetal Composite
SeriesMGAH0603
PackagingReel
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?