IWC1008J39NR-3G Laird Technologies

IWC1008J39NR-3G

RF Inductors - SMD 1008 39nH 2% 1000mA.

Manufacturer:

Mfr Part:
IWC1008J39NR-3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2.92 mm x 2.7 mm x 2.33 mm
ShieldingUnshielded
Inductance39 nH
Tolerance2 %
Maximum DC Current1 A
Maximum DC Resistance150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum60
Self Resonant Frequency1.5 GHz
TerminationStandard
Length2.92 mm
Width2.7 mm
Height2.33 mm
Core MaterialCeramic
SeriesIWC1008
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.154$1,540.00
Need more?