
IWC1008DR68R-3G
RF Inductors - SMD 1008 680nH 2% 400mA.
Datasheet
IWC1008DR68R-3G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | RF Inductors - SMD | |
| Core Material | Ceramic | |
| Height | 2.33 mm | |
| Inductance | 680 nH | |
| Length | 2.92 mm | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 1.47 Ohms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Package / Case | 2.92 mm x 2.7 mm x 2.33 mm | |
| Product Type | RF Inductors - Leaded | |
| Q Minimum | 45 | |
| Self Resonant Frequency | 375 MHz | |
| Series | IWC1008 | |
| Shielding | Unshielded | |
| Termination | Standard | |
| Tolerance | 2 % | |
| Type | Wirewound | |
| Width | 2.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?