IWC0805DR10R-3G Laird Technologies

IWC0805DR10R-3G

RF Inductors - SMD 0805 100nH 2% 400mA.

Manufacturer:

Mfr Part:
IWC0805DR10R-3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2.35 mm x 1.73 mm x 1.52 mm
ShieldingUnshielded
Inductance100 nH
Tolerance2 %
Maximum DC Current400 mA
Maximum DC Resistance460 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency1.2 GHz
TerminationStandard
Length2.35 mm
Width1.73 mm
Height1.52 mm
Core MaterialCeramic
SeriesIWC0805
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.133$1,330.00
Need more?