IWC0402AR12R-3G Laird Technologies

IWC0402AR12R-3G

RF Inductors - SMD 0402 120nH 2% 110mA.

Manufacturer:

Mfr Part:
IWC0402AR12R-3G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1.19 mm x 0.66 mm x 0.7 mm
ShieldingUnshielded
Inductance120 nH
Tolerance2 %
Maximum DC Current110 mA
Maximum DC Resistance2.66 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency1 GHz
TerminationStandard
Length1.19 mm
Width0.7 mm
Height0.66 mm
Core MaterialCeramic
SeriesIWC0402
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.115$2,300.00
Need more?