Reference Only
HM0787-200
Obsolete
Ferrite Toroids / Ferrite Rings Ferrite Disk with adhesive
Datasheet
HM0787-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Disks | |
| Outside Diameter | 20 mm | |
| Outside Height | 1.27 mm | |
| Series | HM | |
| Core Material | H | |
| Frequency | 250 MHz | |
| Subcategory | Ferrites | |
| Test Frequency | 16 MHz | |
| Type | Round Disk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?