Reference Only
HFB160093-300
Ferrite Cable Cores 156ohms 300MHz 9.3mm Inside Dia..
Datasheet
HFB160093-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Cable Cores | |
| Series | HFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 156 Ohms | |
| Inside Diameter | 9.25 mm | |
| Outside Diameter | 25.67 mm | |
| Outside Length | 27.99 mm | |
| Packaging | Bulk | |
| Core Material | HF | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 300 MHz | |
| Type | Round Cylindrical Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $620.40 |
Need more?