Reference Only
CPI0603J1R0R-10
Power Inductors - SMD 0603 1uH 20% 0.25ohm 1000mA.
Datasheet
CPI0603J1R0R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Power Inductors - SMD | |
| Case Code - in | 0603 | |
| Core Type | Multilayer | |
| Height | 0.8 mm | |
| Inductance | 1 uH | |
| Length | 1.6 mm | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 250 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Power Inductors - SMD | |
| Self Resonant Frequency | 60 MHz | |
| Series | CPI0603 | |
| Shielding | Shielded | |
| Termination | Standard | |
| Tolerance | 20 % | |
| Type | Power Inductor | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?