Reference Only

CM1210B223R-1A

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
CM1210B223R-1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryCommon Mode Chokes / Filters
SeriesCM1210B
Mounting StylePCB Mount
Termination StyleSMD/SMT
Inductance22 uH
Impedance1.1 kOhms
Maximum DC Current250 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length3.2 mm
Width2.5 mm
Height2.5 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.516$5,160.00
Need more?