Reference Only

A18921-10

New Product
Thermal Interface Products Thickness 2.50mm 229x229mm.

Manufacturer:

Mfr Part:
A18921-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler
Thermal Conductivity16 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length229 mm
Width229 mm
Thickness2.5 mm
Flammability RatingUL 94 V-0
SeriesSF16
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3824999397
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$788.32$15,766.40
Need more?