Reference Only
A18909-08
Thermal Interface Products Thickness 2mm 229x229mm Grey.
Datasheet
A18909-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 7 kV | |
| Color | Gray | |
| Flammability Rating | UL 94 V-0 | |
| Length | 229 mm | |
| Material | Ceramic Filled Silicone | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 50 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | HR6.5 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 6.2 W/mK | |
| Thickness | 2 mm | |
| Tradename | Tflex | |
| Width | 229 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921905050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?