
A18501-15
New Product
Thermal Interface Products .
Datasheet
A18501-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Material | Fiberglass | |
| Thermal Conductivity | 5 W/m-K | |
| Breakdown Voltage | 6 kVAC | |
| Color | White | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 431.8 mm | |
| Width | 431.8 mm | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Height | 0.38 mm | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $188.89 | $1,888.90 | |
| $185.56 | $5,566.80 | |
| $178.18 | $8,909.00 |
Need more?