Reference Only

A18497-02

Thermal Interface Products .

Manufacturer:

Mfr Part:
A18497-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
Thermal Conductivity0.7 W/m-K
ColorWhite
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Thickness0.05 mm
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTtape

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us