A18212-18 Laird Technologies

A18212-18

Thermal Interface Products .

Manufacturer:

Mfr Part:
A18212-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialThermoplastic (TP)
Thermal Conductivity10 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length457 mm
Width457 mm
Thickness4.5 mm
Flammability RatingUL 94 V-0
SeriesTflex SF10
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance1.312 C/W

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,807.34$1,807.34
Need more?
Contact Us