Reference Only
A17557-125
Thermal Interface Products .
Datasheet
A17557-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermal and EMI Absorbers | |
| Package / Case | Non-standard | |
| Thermal Conductivity | 4 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Length | 1.5 ft | |
| Width | 1.5 ft | |
| Thickness | 0.125 in | |
| Tensile Strength | 45 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | COOLZORB | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | COOLZORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $504.81 | $1,009.62 | |
| $471.11 | $4,711.10 |
Need more?