Reference Only
A16934-03
Thermal Interface Products .
Datasheet
A16934-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Breakdown Voltage | 5.5 kVAC | |
| Color | Gray | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 180 C | |
| Length | 1.5 ft | |
| Width | 11.75 in | |
| Thickness | 0.229 mm | |
| Tensile Strength | 17.2 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard 400 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.18 | $440.42 | |
| $21.73 | $1,238.61 | |
| $20.28 | $2,311.92 | |
| $19.22 | $5,112.52 | |
| $18.64 | $9,562.32 |
Need more?