Reference Only

A16886-112

Thermal Interface Products Tgon 805 KIT 14.27x17.45mm.

Manufacturer:

Mfr Part:
A16886-112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity5 W/m-K
ColorGray
Minimum Operating Temperature- 240 C
Maximum Operating Temperature+ 300 C
Length17.45 mm
Width14.27 mm
Thickness0.127 mm
Tensile Strength650 psi
Flammability RatingUL 94 V-0
SeriesTgon 805
PackagingBulk
Height0.125 mm
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance0.07 C/W
TradenameTgon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.78$493.90
$90.89$908.90
$84.82$2,120.50
$81.79$4,089.50
$78.78$7,878.00
Need more?
Contact Us