Reference Only
A16820-06
Thermal Interface Products .
Datasheet
A16820-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Material | Silicone Elastomer | |
| Breakdown Voltage | 6 kVAC | |
| Color | Yellow | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 180 C | |
| Length | 1.5 ft | |
| Width | 12 in | |
| Thickness | 0.23 mm | |
| Tensile Strength | 10 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard 300 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 31 / Multiples: 31)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.03 | $434.93 | |
| $13.14 | $814.68 | |
| $12.51 | $1,163.43 | |
| $11.92 | $3,325.68 | |
| $11.49 | $6,055.23 |
Need more?