Reference Only

A16820-02

Thermal Interface Products .

Manufacturer:

Mfr Part:
A16820-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
MaterialSilicone Elastomer
Breakdown Voltage6 kVAC
ColorYellow
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 180 C
Length65 m
Width12 in
Thickness0.23 mm
Tensile Strength10 MPa
Flammability RatingUL 94 V-0
SeriesTgard 300
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us