Reference Only
A16513-10
Thermal Interface Products Tflex 7100,21IN Leng th LSE,19.0x21.0in,.
Datasheet
A16513-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Package / Case | Non-standard | |
| Material | Silicone Elastomer | |
| Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 482.6 mm | |
| Width | 533.4 mm | |
| Thickness | 0.254 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tflex 700 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.45 | $3,420.65 | |
| $89.15 | $4,457.50 | |
| $85.88 | $8,588.00 |
Need more?