Reference Only

A16412-04

Thermal Interface Products TPUTTY 506 600cc CARTRIDGE.

Manufacturer:

Mfr Part:
A16412-04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeSilicone Putty
MaterialSilicone Elastomer
Thermal Conductivity3.5 W/m-K
ColorTurquoise
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Flammability RatingUL 94 V-0
SeriesTputty 506
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$409.88$1,229.64
$393.47$3,934.70
$379.74$9,493.50
Need more?
Contact Us