Reference Only
A16412-03
Thermal Interface Products TPUTTY 506 360cc CARTRIDGE.
Datasheet
A16412-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesives | |
| Material | Ceramic Filled Silicone | |
| Color | Blue (Turquoise) | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 200 C | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tputty 506 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tputty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $254.51 | $1,272.55 | |
| $230.33 | $2,303.30 | |
| $214.41 | $5,360.25 | |
| $211.64 | $10,582.00 |
Need more?