Reference Only

A15797-06

Thermal Interface Products Tflex HR660 SE,19.0 x18.5in,OG,OG.

Manufacturer:

Mfr Part:
A15797-06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length482.6 mm
Width469.9 mm
Thickness1.524 mm
Flammability RatingUL 94 V-0
SeriesTflex HR600
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us