Reference Only

A15710-13

Thermal Interface Products .

Manufacturer:

Mfr Part:
A15710-13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1.2 W/m-K
ColorGreen
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
Length9 in
Width8.5 in
Thickness0.13 in
Flammability RatingUL 94 V-0
SeriesTflex 300
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8418690180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$44.42$444.20
$43.94$878.80
$41.01$2,050.50
$39.55$3,955.00
$37.68$7,536.00
Need more?
Contact Us