Reference Only

A15710-08

Thermal Interface Products .

Manufacturer:

Mfr Part:
A15710-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
TypeThermal Pad
MaterialPhase Change Compound
Thermal Conductivity3.8 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Tensile Strength50 psi
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.04$757.44
$19.63$2,120.04
$18.60$4,687.20
$18.03$9,087.12
Need more?