Reference Only

A15440003

Thermal Interface Products Brdg Rec 1.25X1.25in H0.20,T-gard 500-A0.

Manufacturer:

Mfr Part:
A15440003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
Package / CaseNon-standard
MaterialSilicone Elastomer
Breakdown Voltage6 kVAC
ColorPink (Dark Pink)
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 180 C
Length1.25 in
Width1.25 in
Thickness0.009 in
Tensile Strength1.3 kpsi
Flammability RatingUL 94 V-0
SeriesTgard 500
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.285$285.00
$0.262$524.00
Need more?
Contact Us