Reference Only
A15436006
Thermal Interface Products DO-5, D1.0,H0.260 T-gard 5000-A0.
Datasheet
A15436006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Package / Case | DO-5 | |
| Material | Silicone Elastomer | |
| Breakdown Voltage | 6 kVAC | |
| Color | Brown (Tan) | |
| Minimum Operating Temperature | - 76 C | |
| Maximum Operating Temperature | + 180 C | |
| Length | 1 in | |
| Width | 1 in | |
| Thickness | 0.005 in | |
| Tensile Strength | 6 kpsi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard 5000 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative