Reference Only

A15433101

Thermal Interface Products Multi, Insulator T-gard 3000-A1.

Manufacturer:

Mfr Part:
A15433101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
Package / CaseNon-standard
SeriesTgard 3000
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us