Reference Only

A15430003

Thermal Interface Products T-gard 5000-A0,TO-10 2 PIN,0.7X1.25 H.062.

Manufacturer:

Mfr Part:
A15430003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
Package / CaseNon-standard
MaterialSilicone Elastomer
Breakdown Voltage6 kVAC
ColorBrown (Tan)
Minimum Operating Temperature- 76 C
Maximum Operating Temperature+ 180 C
Length0.7 in
Width1.25 in
Thickness0.005 in
Tensile Strength6 kpsi
Flammability RatingUL 94 V-0
SeriesTgard 5000
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us