Reference Only
A15428002
Thermal Interface Products TO-5 2 PIN,1.25X1.78 H0.140,T-gard 500-A0.
Datasheet
A15428002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Package / Case | TO-5 | |
| Material | Silicone Elastomer | |
| Breakdown Voltage | 6 kVAC | |
| Color | Pink (Dark Pink) | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 180 C | |
| Length | 1.25 in | |
| Width | 1.78 in | |
| Thickness | 0.009 in | |
| Tensile Strength | 1.3 kpsi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard 500 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.353 | $353.00 | |
| $0.325 | $650.00 |
Need more?