Reference Only

A15427-112

Thermal Interface Products Tgon 805 KIT 0.500x0.750in.

Manufacturer:

Mfr Part:
A15427-112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity5 W/m-K
ColorGray
Minimum Operating Temperature- 240 C
Maximum Operating Temperature+ 300 C
Length19.05 mm
Width12.7 mm
Thickness0.125 mm
Tensile Strength650 psi
Flammability RatingUL 94 V-0
SeriesTgon 805
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
Thermal Resistance0.07 C/W
TradenameTgon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?