Reference Only

A15037106

Thermal Interface Products TO-220 Insulator H0.125,T-pcm AL52-A1.

Manufacturer:

Mfr Part:
A15037106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
TypeThermal Pad
Package / CaseNon-standard
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 150 C
Flammability RatingUL 94 V-0
SeriesTpcm AL-52
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$130.00
$0.129$258.00
Need more?
Contact Us