Reference Only
A15037103
Thermal Interface Products TO-220 Insltr H0.125 T-gard 5000-A1.
Datasheet
A15037103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Package / Case | TO-220 | |
| Material | Silicone Elastomer | |
| Color | Amber | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 150 C | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgard 5000 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative