Reference Only

A15036106

Thermal Interface Products TO-3,2 PIN Insulator H.093 T-pcm AL52-A1.

Manufacturer:

Mfr Part:
A15036106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 150 C
Flammability RatingUL 94 V-0
SeriesTpcm AL-52
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us