Reference Only

A15036002

Thermal Interface Products TO-3,2 PIN, 1.6X1.14 H.093 T-gard 500-A0.

Manufacturer:

Mfr Part:
A15036002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
TypeThermal Pad
Package / CaseTO-3
MaterialSilicone Elastomer
Breakdown Voltage6 kVAC
ColorBrown
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 180 C
Length41.91 mm
Width28.96 mm
Thickness0.23 mm
Tensile Strength1.3 kpsi
Flammability RatingUL 94 V-0
SeriesTgard 500
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTgard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.666$666.00
$0.634$1,268.00
Need more?
Contact Us