Reference Only

A14696-05

Thermal Interface Products Tpcm AL52,2,05,A0 9" x 9".

Manufacturer:

Mfr Part:
A14696-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialAluminum
ColorGray
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness0.076 mm
Tensile Strength5 psi
SeriesTpcm AL-52
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.59$1,175.65
$31.57$1,578.50
$30.42$3,042.00
$28.98$7,245.00
Need more?