Reference Only

A14566-01

Thermal Interface Products Tflex 5120 9" x 9" x 0.120".

Manufacturer:

Mfr Part:
A14566-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity2.8 W/m-K
Breakdown Voltage10 kVAC
ColorBlue
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness3.10 mm
Tensile Strength46 psi
Flammability RatingUL 94 V-0
SeriesTflex 500
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.46$885.22
$117.49$1,174.90
$111.39$2,896.14
$109.21$5,460.50
$107.08$10,708.00
Need more?