A12780-01 Laird Technologies

A12780-01

Thermal Interface Products .

Manufacturer:

Mfr Part:
A12780-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductThermally Conductive Substrates
TypePre-Preg Substrate
Package / CaseNon-standard
Thermal Conductivity3 W/m-K
Maximum Operating Temperature+ 110 C
Thickness0.102 mm
Tensile Strength52.2 MPa
Flammability RatingUL 94 V-0
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTlam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.63$554.67
$58.00$580.00
$54.38$1,359.50
$51.29$2,564.50
Need more?
Contact Us