Reference Only
A10108-02
Thermal Interface Products Tpli 2160 A1 8x8" 6 W/mK gap filler.
Datasheet
A10108-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Package / Case | Non-standard | |
| Material | Boron Nitride | |
| Thermal Conductivity | 6 W/m-K | |
| Breakdown Voltage | 5 kVAC | |
| Color | Gray | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 8 in | |
| Width | 8 in | |
| Thickness | 0.16 in | |
| Tensile Strength | 15 psi | |
| Flammability Rating | UL 94 HB | |
| Series | Tpli 200 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tpli |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?