Reference Only
A10101-04
Thermal Interface Products Tpli 290,A1 16" x 16".
Datasheet
A10101-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tpli 200 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 6 W/m-K | |
| Tradename | Tpli |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?