Reference Only

A10099-01

Thermal Interface Products Tpli 270 A0 8x8" 6 W/mK gap filler.

Manufacturer:

Mfr Part:
A10099-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity6 W/m-K
Breakdown Voltage5 kVAC
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length8 in
Width8 in
Thickness0.07 in
Tensile Strength20 psi
Flammability RatingUL 94 HB
SeriesTpli 200
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpli

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.82$1,398.56
$165.62$1,656.20
Need more?