Reference Only
9743802240
EMI Gaskets, Sheets, Absorbers & Shielding L 24"xW 1.09"xH .25" Large Enclosure BeC.
Datasheet
9743802240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Fingerstock Gaskets | |
| Length | 609.4 mm | |
| Width | 27.69 mm | |
| Thickness | 0.25 in | |
| Series | Clip-On Gasket | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | Fingerstock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?