Reference Only
8863-LT20NE2183
EMI Gaskets, Sheets, Absorbers & Shielding Electroseal O-Strip.
Datasheet
8863-LT20NE2183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | Extrusions | |
| Mounting Style | Adhesive | |
| Length | 7.62 m | |
| Width | 3.2 mm | |
| Thickness | 2.54 mm | |
| Series | 8863 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 8863-0145-72 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative